B30810D6101Q819 | ||
---|---|---|
Digi-Key Part Number | 495-3922-1-ND - Cut Tape (CT) 495-3922-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B30810D6101Q819 | |
Description | MODULE WLAN 802.11B/G | |
Detailed Description | RF Front End 2.4GHz Bluetooth, WLAN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
RF Type | Bluetooth, WLAN | |
Frequency | 2.4GHz | |
Features | SP3T | |
Package / Case | 18-SMD Module |
Resource Type | Link |
---|---|
Datasheets | B30810D6101Q819 |
Environmental Information | |
HTML Datasheet | B30810D6101Q819 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Affected |
ECCN | 5A991G |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 495-3922-1 495-3922-2 495-3922-6 |
Standard Package | 3.000 |