EN529
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EN529
EN529
EN529

EN529

Digi-Key Part Number
N401-ND
Manufacturer
Manufacturer Product Number
EN529
Description
BATTERY ALKALINE 6V LANTERN
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Lantern Alkaline Manganese Dioxide 6 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
Package
Bulk
Product Status
Active
Battery Chemistry
Alkaline Manganese Dioxide
Battery Cell Size
Lantern
Voltage - Rated
6 V
Capacity
-
Size / Dimension
2.69" L x 2.69" W x 4.53" H (68.2mm x 68.2mm x 115.0mm)
Termination Style
Spring
Discharge Rate
-
Weight
669.6 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-40°F ~ 122°F (-40°C ~ 50°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8506.10.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
113,97000 €13,97 €
1211,56500 €138,78 €
5410,13333 €547,20 €
1029,56088 €975,21 €
2528,87389 €2.236,22 €
5048,35863 €4.212,75 €
1.0027,90062 €7.916,42 €