DHL-5R5D104T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCHL2245R5G09014T

DigiKey Part Number
604-RSCHL2245R5G09014T-ND
Manufacturer
Manufacturer Product Number
RSCHL2245R5G09014T
Description
CAP 220MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
40Ohm
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,47600 €14,76 €
501,20820 €60,41 €
2001,05725 €211,45 €
6000,97315 €583,89 €
1.0000,94204 €942,04 €
2.6000,89457 €2.325,88 €
5.0000,86867 €4.343,35 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €