
C7D0323S | |
|---|---|
DigiKey Part Number | C7D0323S-ND |
Manufacturer | |
Manufacturer Product Number | C7D0323S |
Description | SWITCH ROTARY 23POS 500MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 23 Position SP23T 500mA (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 14.29mm |
Part Status Active | Angle of Throw 15° |
Number of Positions 23 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 3 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP23T | Depth Behind Panel 44.38mm |
Contact Timing Shorting (MBB) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 € | 124,31 € |
| 5 | 106,63400 € | 533,17 € |
| 10 | 99,77200 € | 997,72 € |
| 25 | 91,32320 € | 2.283,08 € |
| 50 | 85,36760 € | 4.268,38 € |
| 100 | 82,01540 € | 8.201,54 € |
| Unit Price without VAT: | 124,31000 € |
|---|---|
| Unit Price with VAT: | 147,92890 € |



