Image for B223J37ZQ22M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B223J37ZQ22M

DigiKey Part Number
B223J37ZQ22M-ND
Manufacturer
Manufacturer Product Number
B223J37ZQ22M
Description
SWITCH ROCKER DPDT 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.99mm x 17.15mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Electrical Life
60,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,08000 €20,08 €
Manufacturers Standard Package
Unit Price without VAT:20,08000 €
Unit Price with VAT:23,89520 €