



88168790 | |
|---|---|
DigiKey Part Number | 6047-88168790-ND |
Manufacturer | |
Manufacturer Product Number | 88168790 |
Description | SLK 8 Casambi/fixing pins |
Customer Reference | |
Detailed Description | 20mA 0 ~ 14V Constant Voltage LED Driver AC DC Converter Topology 6 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electro Terminal GmbH & Co KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 6 | |
Voltage - Input (Min) | 200VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 0 ~ 14V | |
Current - Output (Max) | 20mA | |
Power (Watts) | 400 mW | |
Voltage - Isolation | 1.5 kV | |
Dimming | DALI | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | - | |
Termination Style | Terminal Block | |
Size / Dimension | 2.26" L x 1.16" W x 0.80" H (57.3mm x 29.5mm x 20.3mm) | |
Approval Agency | CE, ENEC | |
Standard Number | 60998-1; 60998-2-2; 61347-1; 61347-2-11 | |
Mounting Type | - | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 141,62950 € | 2.832,59 € |
| Unit Price without VAT: | 141,62950 € |
|---|---|
| Unit Price with VAT: | 168,53911 € |

