New at DigiKey
88168750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
88168750
SLK 8 with Casambi | Electro Terminal – Smart, Wireless Lighting Connection Technology
Installation Example SLK GEH Housing with SLK 8 Power Supply Connector | Electro Terminal

88168750

DigiKey Part Number
6047-88168750-ND
Manufacturer
Manufacturer Product Number
88168750
Description
SLK 8 Casambi/no fixing
Customer Reference
Detailed Description
20mA 0 ~ 14V Constant Voltage LED Driver AC DC Converter Topology 6 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electro Terminal GmbH & Co KG
Series
Packaging
Bulk
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
6
Voltage - Input (Min)
200VAC
Voltage - Input (Max)
240VAC
Voltage - Output
0 ~ 14V
Current - Output (Max)
20mA
Power (Watts)
400 mW
Voltage - Isolation
1.5 kV
Dimming
DALI
Features
-
Ratings
IP20
Operating Temperature
-20°C ~ 70°C
Efficiency
-
Termination Style
Terminal Block
Size / Dimension
2.26" L x 1.16" W x 0.80" H (57.3mm x 29.5mm x 20.3mm)
Approval Agency
CE, ENEC
Standard Number
60998-1; 60998-2-2; 61347-1; 61347-2-11
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Electro Terminal
A separate 7,77 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20141,62950 €2.832,59 €
Unit Price without VAT:141,62950 €
Unit Price with VAT:168,53911 €