690-004-621-023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
690-004-621-023
690-004-621-023
690-004-621-023
EDAC USB Connectors

690-004-621-023

DigiKey Part Number
151-1081-ND
Manufacturer
Manufacturer Product Number
690-004-621-023
Description
CONN RCPT USB2.0 TYPEB 4POS R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.405
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,27200 €12,72 €
251,19240 €29,81 €
501,13560 €56,78 €
1001,08140 €108,14 €
3001,00063 €300,19 €
5000,96518 €482,59 €
1.0000,91911 €919,11 €
2.5000,86160 €2.154,00 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €