
ECS-500-CDX-2166 | |
|---|---|
DigiKey Part Number | 50-ECS-500-CDX-2166TR-ND - Tape & Reel (TR) 50-ECS-500-CDX-2166CT-ND - Cut Tape (CT) 50-ECS-500-CDX-2166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-CDX-2166 |
Description | CRYSTAL 50.0000MHZ 19PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±7ppm Crystal 19pF 15 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 15 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,66320 € | 16,58 € |
| 50 | 0,63560 € | 31,78 € |
| 100 | 0,60940 € | 60,94 € |
| 250 | 0,57632 € | 144,08 € |
| 500 | 0,55250 € | 276,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52965 € | 529,65 € |
| 2.000 | 0,52850 € | 1.057,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

