
ECS-480-CDX-2451 | |
|---|---|
DigiKey Part Number | 50-ECS-480-CDX-2451TR-ND - Tape & Reel (TR) 50-ECS-480-CDX-2451CT-ND - Cut Tape (CT) 50-ECS-480-CDX-2451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-CDX-2451 |
Description | CRYSTAL 48.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,35280 € | 35,28 € |
| 250 | 0,33368 € | 83,42 € |
| 500 | 0,31984 € | 159,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26061 € | 260,61 € |
| 2.000 | 0,24136 € | 482,72 € |
| 3.000 | 0,23447 € | 703,41 € |
| 5.000 | 0,22748 € | 1.137,40 € |
| 7.000 | 0,22589 € | 1.581,23 € |
| 10.000 | 0,22432 € | 2.243,20 € |
| 12.000 | 0,22399 € | 2.687,88 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

