
ECS-384-CDX-1983-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-384-CDX-1983-TR3TR-ND - Tape & Reel (TR) 50-ECS-384-CDX-1983-TR3CT-ND - Cut Tape (CT) 50-ECS-384-CDX-1983-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-CDX-1983-TR3 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-CDX-1983-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,38200 € | 9,55 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,33216 € | 83,04 € |
| 500 | 0,31602 € | 158,01 € |
| 1.000 | 0,30526 € | 305,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29764 € | 892,92 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


