
ECS-327ATQMV-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327ATQMV-CN-TR-ND - Tape & Reel (TR) 50-ECS-327ATQMV-CN-TRCT-ND - Cut Tape (CT) 50-ECS-327ATQMV-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327ATQMV-CN-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,06100 € | 10,61 € |
| 25 | 1,00400 € | 25,10 € |
| 50 | 0,96240 € | 48,12 € |
| 100 | 0,92250 € | 92,25 € |
| 250 | 0,87244 € | 218,11 € |
| 500 | 0,83636 € | 418,18 € |
| 1.000 | 0,80180 € | 801,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74996 € | 2.249,88 € |
| 6.000 | 0,70538 € | 4.232,28 € |
| 9.000 | 0,70153 € | 6.313,77 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


