
ECS-.327-CDX-1082-TR9 | |
|---|---|
DigiKey Part Number | 50-ECS-.327-CDX-1082-TR9TR-ND - Tape & Reel (TR) 50-ECS-.327-CDX-1082-TR9CT-ND - Cut Tape (CT) 50-ECS-.327-CDX-1082-TR9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-CDX-1082-TR9 |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,44880 € | 22,44 € |
| 100 | 0,43020 € | 43,02 € |
| 250 | 0,40684 € | 101,71 € |
| 500 | 0,38998 € | 194,99 € |
| 1.000 | 0,37385 € | 373,85 € |
| 2.500 | 0,35355 € | 883,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,32703 € | 2.943,27 € |
| 18.000 | 0,31353 € | 5.643,54 € |
| 27.000 | 0,30590 € | 8.259,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

