
ECS-.327-7-12-C-TR9 | |
|---|---|
DigiKey Part Number | 50-ECS-.327-7-12-C-TR9TR-ND - Tape & Reel (TR) 50-ECS-.327-7-12-C-TR9CT-ND - Cut Tape (CT) 50-ECS-.327-7-12-C-TR9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-12-C-TR9 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,48480 € | 12,12 € |
| 50 | 0,46460 € | 23,23 € |
| 100 | 0,44540 € | 44,54 € |
| 250 | 0,42124 € | 105,31 € |
| 500 | 0,40382 € | 201,91 € |
| 1.000 | 0,38711 € | 387,11 € |
| 2.500 | 0,36609 € | 915,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,28784 € | 2.590,56 € |
| 18.000 | 0,28070 € | 5.052,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

