
ECS-3225MVQ-160-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-160-BP-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-160-BP-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-160-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-160-BP-TR |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-160-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,82480 € | 20,62 € |
| 50 | 0,79040 € | 39,52 € |
| 100 | 0,75770 € | 75,77 € |
| 250 | 0,71652 € | 179,13 € |
| 500 | 0,68690 € | 343,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65849 € | 658,49 € |
| 2.000 | 0,58498 € | 1.169,96 € |
| 3.000 | 0,57244 € | 1.717,32 € |
| 5.000 | 0,56614 € | 2.830,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

