
ECS-320-CDX-2094 | |
|---|---|
DigiKey Part Number | 50-ECS-320-CDX-2094TR-ND - Tape & Reel (TR) 50-ECS-320-CDX-2094CT-ND - Cut Tape (CT) 50-ECS-320-CDX-2094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-CDX-2094 |
Description | CRYSTAL 32.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,37400 € | 9,35 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,34340 € | 34,34 € |
| 250 | 0,32476 € | 81,19 € |
| 500 | 0,31132 € | 155,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29843 € | 298,43 € |
| 2.000 | 0,28186 € | 563,72 € |
| 3.000 | 0,27125 € | 813,75 € |
| 5.000 | 0,26054 € | 1.302,70 € |
| 7.000 | 0,25353 € | 1.774,71 € |
| 10.000 | 0,24656 € | 2.465,60 € |
| 12.000 | 0,24620 € | 2.954,40 € |
| 24.000 | 0,24498 € | 5.879,52 € |
| 25.000 | 0,24492 € | 6.123,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

