
ECS-2520MVLC-600-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-600-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-600-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-600-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-600-BN-TR |
Description | XTAL OSC XO 60.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 60 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,20280 € | 30,07 € |
| 50 | 1,15280 € | 57,64 € |
| 100 | 1,10520 € | 110,52 € |
| 250 | 1,04516 € | 261,29 € |
| 500 | 1,00194 € | 500,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96056 € | 960,56 € |
| 2.000 | 0,92090 € | 1.841,80 € |
| 3.000 | 0,89848 € | 2.695,44 € |
| 5.000 | 0,87102 € | 4.355,10 € |
| 7.000 | 0,85341 € | 5.973,87 € |
| 10.000 | 0,83514 € | 8.351,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |










