
ECS-240-18-33QZ-ADS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-18-33QZ-ADS-TR-ND - Tape & Reel (TR) 50-ECS-240-18-33QZ-ADS-CT-ND - Cut Tape (CT) 50-ECS-240-18-33QZ-ADS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33QZ-ADS-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33QZ-ADS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,72160 € | 18,04 € |
| 50 | 0,67540 € | 33,77 € |
| 100 | 0,65490 € | 65,49 € |
| 250 | 0,64216 € | 160,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61225 € | 612,25 € |
| 2.000 | 0,57674 € | 1.153,48 € |
| 3.000 | 0,57240 € | 1.717,20 € |
| 5.000 | 0,56016 € | 2.800,80 € |
| 7.000 | 0,54882 € | 3.841,74 € |
| 10.000 | 0,53706 € | 5.370,60 € |
| 12.000 | 0,53114 € | 6.373,68 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

