ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-18-33QZ-ADS-TR

DigiKey Part Number
50-ECS-240-18-33QZ-ADS-TR-ND - Tape & Reel (TR)
50-ECS-240-18-33QZ-ADS-CT-ND - Cut Tape (CT)
50-ECS-240-18-33QZ-ADS-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-18-33QZ-ADS-TR
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-18-33QZ-ADS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,81500 €8,15 €
250,72160 €18,04 €
500,67540 €33,77 €
1000,65490 €65,49 €
2500,64216 €160,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61225 €612,25 €
2.0000,57674 €1.153,48 €
3.0000,57240 €1.717,20 €
5.0000,56016 €2.800,80 €
7.0000,54882 €3.841,74 €
10.0000,53706 €5.370,60 €
12.0000,53114 €6.373,68 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €