
ECS-200-CDX-1061 | |
|---|---|
DigiKey Part Number | 50-ECS-200-CDX-1061TR-ND - Tape & Reel (TR) 50-ECS-200-CDX-1061CT-ND - Cut Tape (CT) 50-ECS-200-CDX-1061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-CDX-1061 |
Description | CRYSTAL 20.000 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -60°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,75660 € | 37,83 € |
| 100 | 0,72520 € | 72,52 € |
| 250 | 0,68580 € | 171,45 € |
| 500 | 0,65744 € | 328,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63027 € | 630,27 € |
| 2.000 | 0,58031 € | 1.160,62 € |
| 3.000 | 0,56928 € | 1.707,84 € |
| 5.000 | 0,55801 € | 2.790,05 € |
| 7.000 | 0,55660 € | 3.896,20 € |
| 10.000 | 0,54789 € | 5.478,90 € |
| 12.000 | 0,54186 € | 6.502,32 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

