ECS-120-12-36-AGN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-8-36-CKM-TR3

DigiKey Part Number
50-ECS-120-8-36-CKM-TR3TR-ND - Tape & Reel (TR)
50-ECS-120-8-36-CKM-TR3CT-ND - Cut Tape (CT)
50-ECS-120-8-36-CKM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-8-36-CKM-TR3
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-8-36-CKM-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25100 €2,51 €
250,23720 €5,93 €
500,22760 €11,38 €
1000,21830 €21,83 €
2500,20640 €51,60 €
5000,19786 €98,93 €
1.0000,18967 €189,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18049 €541,47 €
6.0000,15417 €925,02 €
9.0000,15247 €1.372,23 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €