
EB1620JA10-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1620JA10-25.000MTR-ND - Tape & Reel (TR) 2773-EB1620JA10-25.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EB1620JA10-25.000M TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,86040 € | 21,51 € |
| 50 | 0,82480 € | 41,24 € |
| 100 | 0,79070 € | 79,07 € |
| 250 | 0,74776 € | 186,94 € |
| 500 | 0,71684 € | 358,42 € |
| 1.000 | 0,68720 € | 687,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64276 € | 1.928,28 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



