
TR7766B-BOX | |
|---|---|
DigiKey Part Number | 6215-TR7766B-BOX-ND |
Manufacturer | |
Manufacturer Product Number | TR7766B-BOX |
Description | USB 3.6A DUPLEX RECP 20A 125V BR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Tamper Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,80900 € | 398,09 € |
| Unit Price without VAT: | 39,80900 € |
|---|---|
| Unit Price with VAT: | 47,37271 € |

