
PDUMVR20NET | |
|---|---|
DigiKey Part Number | PDUMVR20NET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMVR20NET |
Description | PDU SWITCHED 120V 20A 5-15/20R |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L5-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 24 |
Packaging Bulk | Connector - AC Output NEMA 5-20R |
Part Status Obsolete | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Current - Max 20A | Approval Agency NOM, UL |
Region Utilized North America | Features Load Meter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDUMV20 | Eaton Tripp Lite | 33 | TL367-ND | 247,64000 € | Similar |


