Similar

UP0.4C-390-R | |
|---|---|
DigiKey Part Number | 283-UP0.4C-390-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4C-390-R |
Description | FIXED IND 39UH 590MA 650 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 590 mA 650mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 570mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 650mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0603-390KL | Bourns Inc. | 0 | SDR0603-390KL-ND | 0,21004 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80754 € | 2.018,85 € |
| Unit Price without VAT: | 0,80754 € |
|---|---|
| Unit Price with VAT: | 0,96097 € |


