25 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/3216FF25-R

DigiKey Part Number
283-4098-2-ND - Tape & Reel (TR)
283-4098-1-ND - Cut Tape (CT)
283-4098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/3216FF25-R
Description
FUSE BOARD MOUNT 25A 24VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TR/3216FF25-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
250A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
32.0
Part Status
Active
Approval Agency
cURus, UR
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
Current Rating (Amps)
DC Cold Resistance
0.0014 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
51,64400 €8,22 €
101,51700 €15,17 €
501,25840 €62,92 €
1001,16090 €116,09 €
2501,04316 €260,79 €
5000,96166 €480,83 €
1.0000,88614 €886,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,92825 €2.784,75 €
6.0000,85777 €5.146,62 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €