



SMTJ86CAT | |
|---|---|
DigiKey Part Number | 283-SMTJ86CATTR-ND - Tape & Reel (TR) 283-SMTJ86CATCT-ND - Cut Tape (CT) 283-SMTJ86CATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTJ86CAT |
Description | TVS DIODE 86VWM 170VC 4SMT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 170V Clamp 3500A (3.5kA) (8/20µs) Ipp Tvs Diode Surface Mount 4-SMT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 86V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 170V | |
Current - Peak Pulse (10/1000µs) | 3500A (3.5kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| 10 | 9,88700 € | 98,87 € |
| 100 | 7,55870 € | 755,87 € |
| 500 | 7,00676 € | 3.503,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 7,00677 € | 350.338,50 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,68380 € |

