Similar

SDH3812-820-R | |
|---|---|
DigiKey Part Number | SDH3812-820-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDH3812-820-R |
Description | FIXED IND 82UH 260MA 3.3 OHM SMD |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 260 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDH3812-820-R Models |
Category | Current - Saturation (Isat) 310mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH3D28/LDNP-820NC | Sumida America Inc. | 0 | CDRH3D28/LDNP-820NC-ND | 0,35832 € | Similar |


