


SDCH1V8040-221M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V8040-221M-RTR-ND - Tape & Reel (TR) 283-SDCH1V8040-221M-RCT-ND - Cut Tape (CT) 283-SDCH1V8040-221M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V8040-221M-R |
Description | FIXED IND 220UH 750MA 782 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Inductor 750 mA 782mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 782mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,23190 € | 23,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09505 € | 95,05 € |
| 2.000 | 0,08962 € | 179,24 € |
| 3.000 | 0,08658 € | 259,74 € |
| 5.000 | 0,08291 € | 414,55 € |
| 7.000 | 0,08058 € | 564,06 € |
| 10.000 | 0,07819 € | 781,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

