Image for SD3812-R47-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3812-R47-R

DigiKey Part Number
SD3812-R47-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3812-R47-R
Description
FIXED IND 470NH 2.53A 30 MOHM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.53 A 30mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3812-R47-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.89A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±15%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.