
SD3118-681-R | |
|---|---|
DigiKey Part Number | 283-SD3118-681-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3118-681-R |
Description | FIXED IND 680UH 107MA 13.7 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 107 mA 13.7Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3118-681-R Models |
Category | Current - Saturation (Isat) 101mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.7Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 1,26423 € | 5.183,34 € |
| Unit Price without VAT: | 1,26423 € |
|---|---|
| Unit Price with VAT: | 1,50443 € |

