


POEB4FW1V156W1X12 | |
|---|---|
DigiKey Part Number | 283-POEB4FW1V156W1X12TR-ND - Tape & Reel (TR) 283-POEB4FW1V156W1X12CT-ND - Cut Tape (CT) 283-POEB4FW1V156W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB4FW1V156W1X12 |
Description | XFMR POE 100UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 40 ~ 60V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.420" L x 1.300" W (36.07mm x 33.02mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 1,02480 € | 25,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,58160 € | 229,08 € |
| 100 | 4,43930 € | 443,93 € |
| 150 | 4,35780 € | 653,67 € |
| 250 | 4,25692 € | 1.064,23 € |
| 350 | 4,19160 € | 1.467,06 € |
| 500 | 4,12328 € | 2.061,64 € |
| 1.250 | 3,95223 € | 4.940,29 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


