


POEB2FB1V42W1X12 | |
|---|---|
DigiKey Part Number | 283-POEB2FB1V42W1X12TR-ND - Tape & Reel (TR) 283-POEB2FB1V42W1X12CT-ND - Cut Tape (CT) 283-POEB2FB1V42W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB2FB1V42W1X12 |
Description | XFMR POE 100UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 40 ~ 60V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,30760 € | 82,69 € |
| 50 | 3,20580 € | 160,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,34747 € | 502,12 € |
| 300 | 3,24317 € | 972,95 € |
| 450 | 3,18342 € | 1.432,54 € |
| 750 | 3,10953 € | 2.332,15 € |
| 1.050 | 3,06165 € | 3.214,73 € |
| 1.500 | 3,01161 € | 4.517,41 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |


