


POEA2FB1V19W1X8 | |
|---|---|
DigiKey Part Number | 283-POEA2FB1V19W1X8TR-ND - Tape & Reel (TR) 283-POEA2FB1V19W1X8CT-ND - Cut Tape (CT) 283-POEA2FB1V19W1X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB1V19W1X8 |
Description | XFMR POE 90UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 42 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 90µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,31100 € | 23,11 € |
| 25 | 2,21960 € | 55,49 € |
| 50 | 2,15200 € | 107,60 € |
| 100 | 2,08600 € | 208,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,12275 € | 424,55 € |
| 400 | 2,05695 € | 822,78 € |
| 600 | 2,01925 € | 1.211,55 € |
| 1.000 | 1,97260 € | 1.972,60 € |
| 1.400 | 1,94237 € | 2.719,32 € |
| 2.000 | 1,91078 € | 3.821,56 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

