


POEA2FB1V13W1X5 | |
|---|---|
DigiKey Part Number | 283-POEA2FB1V13W1X5TR-ND - Tape & Reel (TR) 283-POEA2FB1V13W1X5CT-ND - Cut Tape (CT) 283-POEA2FB1V13W1X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB1V13W1X5 |
Description | XFMR POE 70UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 37 ~ 57V | |
Voltage - Auxiliary | 14.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 70µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,20200 € | 30,05 € |
| 50 | 1,16600 € | 58,30 € |
| 100 | 1,13070 € | 113,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,15100 € | 230,20 € |
| 400 | 1,11575 € | 446,30 € |
| 600 | 1,09553 € | 657,32 € |
| 1.000 | 1,07048 € | 1.070,48 € |
| 1.400 | 1,05424 € | 1.475,94 € |
| 2.000 | 1,03727 € | 2.074,54 € |
| 5.000 | 0,99469 € | 4.973,45 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


