


POEA1FB1V10W1X12 | |
|---|---|
DigiKey Part Number | 283-POEA1FB1V10W1X12TR-ND - Tape & Reel (TR) 283-POEA1FB1V10W1X12CT-ND - Cut Tape (CT) 283-POEA1FB1V10W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA1FB1V10W1X12 |
Description | XFMR POE 60UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 60µH @ 100kHz | |
Frequency | 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.492" W (14.20mm x 12.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,96960 € | 24,24 € |
| 50 | 0,94100 € | 47,05 € |
| 100 | 0,91250 € | 91,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,92915 € | 185,83 € |
| 400 | 0,90078 € | 360,31 € |
| 600 | 0,88452 € | 530,71 € |
| 1.000 | 0,86437 € | 864,37 € |
| 1.400 | 0,85131 € | 1.191,83 € |
| 2.000 | 0,83765 € | 1.675,30 € |
| 5.000 | 0,80339 € | 4.016,95 € |
| 10.000 | 0,77826 € | 7.782,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |





