Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE13W3X5.0-R

DigiKey Part Number
283-POE13W3X5.0-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
POE13W3X5.0-R
Description
XFMR POE CONFIG DC/DC 100UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
100µH @ 100kHz
Manufacturer
Eaton - Electronics Division
Frequency
250kHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.709" L x 0.709" W (18.00mm x 18.00mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.404" (10.25mm)
Applications
Power Over Ethernet (PoE)
Footprint
0.709" L x 1.024" W (18.00mm x 26.00mm)
Voltage - Isolation
1500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1406,79529 €951,34 €
Manufacturers Standard Package
Unit Price without VAT:6,79529 €
Unit Price with VAT:8,08640 €