Similar
Similar



MPIA4040R2-3R3-R | |
|---|---|
DigiKey Part Number | 283-4498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R2-3R3-R |
Description | FIXED IND 3.3UH 2.6A 76 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 2.6 A 76mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 76mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4015V2-3R3-R | Eaton - Electronics Division | 7.670 | 283-4723-1-ND | 1,28000 € | Similar |
| B82464G4332M000 | TDK | 2.922 | 495-1802-1-ND | 1,22000 € | Similar |



