Direct
Similar

MPI2520R0-1R5-R | |
|---|---|
DigiKey Part Number | 283-4472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI2520R0-1R5-R |
Description | FIXED IND 1.5UH 2.4A 96 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 2.4 A 96mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 96mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHHP1008AZER1R5M01 | Vishay Dale | 0 | 541-2676-1-ND | 0,22000 € | Direct |
| LQM2HPN1R5MG0L | Murata Electronics | 15.896 | 490-5113-1-ND | 0,14000 € | Similar |



