
MCLA1005V2-181-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-181-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-181-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-181-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-181-R |
Description | FIXED IND 180NH 100MA 3.7 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 100 mA 3.7Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 500MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
DC Resistance (DCR) 3.7Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,02160 € | 5,40 € |
| 500 | 0,02034 € | 10,17 € |
| 1.000 | 0,01918 € | 19,18 € |
| 2.500 | 0,01774 € | 44,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01577 € | 157,70 € |
| 20.000 | 0,01487 € | 297,40 € |
| 30.000 | 0,01437 € | 431,10 € |
| 50.000 | 0,01376 € | 688,00 € |
| 70.000 | 0,01337 € | 935,90 € |
| 100.000 | 0,01297 € | 1.297,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

