
JC2-08/J | |
|---|---|
DigiKey Part Number | 283-JC2-08/J-ND |
Manufacturer | |
Manufacturer Product Number | JC2-08/J |
Description | JUMPER BARRIER BLK 8POS SPADE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Position Barrier Block Jumper Around Barrier, Flanged Spade |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Eaton - Electronics Division | Pitch 0.375" (9.53mm) |
Packaging Bulk | Style Around Barrier, Flanged Spade |
Part Status Active | For Use With/Related Products Magnum® A2000, CB2000 and LP2000 Series |
Type Barrier Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,33860 € | 333,86 € |
| Unit Price without VAT: | 3,33860 € |
|---|---|
| Unit Price with VAT: | 3,97293 € |

