
HCM1A1307V3-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-330-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-330-R |
Description | FIXED IND 33UH 5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 5 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 4.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,89480 € | 22,37 € |
| 50 | 0,84380 € | 42,19 € |
| 100 | 0,79550 € | 79,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73596 € | 183,99 € |
| 500 | 0,69396 € | 346,98 € |
| 750 | 0,67052 € | 502,89 € |
| 1.250 | 0,64216 € | 802,70 € |
| 1.750 | 0,62414 € | 1.092,25 € |
| 2.500 | 0,60562 € | 1.514,05 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

