
HCM1A1305V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-3R3-R |
Description | FIXED IND 3.3UH 12A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 12 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.2mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 19A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,84120 € | 21,03 € |
| 50 | 0,79300 € | 39,65 € |
| 100 | 0,74760 € | 74,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69164 € | 172,91 € |
| 500 | 0,65218 € | 326,09 € |
| 750 | 0,63015 € | 472,61 € |
| 1.250 | 0,60348 € | 754,35 € |
| 1.750 | 0,58655 € | 1.026,46 € |
| 2.500 | 0,56913 € | 1.422,83 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

