


HCM1A1305V2-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V2-150-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V2-150-RCT-ND - Cut Tape (CT) 283-HCM1A1305V2-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V2-150-R |
Description | FIXED IND 15UH 6.5A 27.1 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 6.5 A 27.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27.1mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current - Saturation (Isat) 9.5A | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1305V3-150-R | Eaton - Electronics Division | 200 | 283-HCM1A1305V3-150-RCT-ND | 0,52000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,08920 € | 27,23 € |
| 50 | 1,02700 € | 51,35 € |
| 100 | 0,96830 € | 96,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89588 € | 223,97 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

