
HCM1A0703V3-R10-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-R10-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-R10-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-R10-R |
Description | FIXED IND 100NH 29A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 29 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.8mOhm Max |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 54A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,28560 € | 14,28 € |
| 100 | 0,26920 € | 26,92 € |
| 250 | 0,24904 € | 62,26 € |
| 500 | 0,23480 € | 117,40 € |
| 1.000 | 0,22138 € | 221,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42043 € | 840,86 € |
| 4.000 | 0,39650 € | 1.586,00 € |
| 6.000 | 0,38316 € | 2.298,96 € |
| 10.000 | 0,36701 € | 3.670,10 € |
| 14.000 | 0,35675 € | 4.994,50 € |
| 20.000 | 0,35377 € | 7.075,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

