


HCM1A0503-4R7-R | |
|---|---|
DigiKey Part Number | 283-4742-2-ND - Tape & Reel (TR) 283-4742-1-ND - Cut Tape (CT) 283-4742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-4R7-R |
Description | FIXED IND 4.7UH 3.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.1 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,91680 € | 22,92 € |
| 50 | 0,86460 € | 43,23 € |
| 100 | 0,81510 € | 81,51 € |
| 250 | 0,75412 € | 188,53 € |
| 500 | 0,71110 € | 355,55 € |
| 1.000 | 0,68138 € | 681,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63237 € | 1.264,74 € |
| 4.000 | 0,59643 € | 2.385,72 € |
| 6.000 | 0,57639 € | 3.458,34 € |
| 10.000 | 0,55669 € | 5.566,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

