2.2 µH Inductor 4.2mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1105-2R2-R

DigiKey Part Number
283-HCM1105-2R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1105-2R2-R
Description
FIXED IND 2.2UH 4.2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Inductor 4.2mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.2mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Inductance
Height - Seated (Max)
0.199" (5.05mm)
Current - Saturation (Isat)
27A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,08534 €868,27 €
Manufacturers Standard Package
Unit Price without VAT:1,08534 €
Unit Price with VAT:1,29155 €

Other Suppliers on DigiKey

3.200In Stock
Ships from WEC