
FP1105R1-R22-R | |
|---|---|
DigiKey Part Number | 283-FP1105R1-R22-RTR-ND - Tape & Reel (TR) 283-FP1105R1-R22-RCT-ND - Cut Tape (CT) 283-FP1105R1-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1105R1-R22-R |
Description | FIXED IND 226NH 46A 0.35 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 226 nH Unshielded Drum Core, Wirewound Inductor 46 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 39A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.35mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.315" W (11.00mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.193" (4.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35400 € | 13,54 € |
| 100 | 1,11350 € | 111,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,04361 € | 939,25 € |
| 1.800 | 0,98425 € | 1.771,65 € |
| 2.700 | 0,95116 € | 2.568,13 € |
| 4.500 | 0,91109 € | 4.099,90 € |
| 6.300 | 0,90089 € | 5.675,61 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

