


EXM10-25-1P | |
|---|---|
DigiKey Part Number | 283-EXM10-25-1P-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-25-1P |
Description | FUSE EV 25A 800VDC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.530" L (10.31mm x 38.86mm) | |
DC Cold Resistance | 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 5 | 10,80400 € | 54,02 € |
| 10 | 9,97000 € | 99,70 € |
| 50 | 8,26480 € | 413,24 € |
| 100 | 7,61910 € | 761,91 € |
| 250 | 6,83760 € | 1.709,40 € |
| 540 | 6,23819 € | 3.368,62 € |
| 1.080 | 5,73944 € | 6.198,60 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |

