
EM211804VR | |
|---|---|
DigiKey Part Number | 283-EM211804VR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM211804VR |
Description | EUROMAG EM2118 SERIES, 04 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Eaton - Electronics Division | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.25-4mm² |
Packaging Tape & Reel (TR) | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Plug Wire Entry 270° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.020" (25.91mm) |
Current - UL 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,61850 € | 261,85 € |
| Unit Price without VAT: | 2,61850 € |
|---|---|
| Unit Price with VAT: | 3,11602 € |

